Direct

SMAJ180CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ180CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ180CA-AT/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07063 € | 353,15 € |
| 10.000 | 0,06427 € | 642,70 € |
| 15.000 | 0,06103 € | 915,45 € |
| 25.000 | 0,05739 € | 1.434,75 € |
| 35.000 | 0,05524 € | 1.933,40 € |
| 50.000 | 0,05314 € | 2.657,00 € |
| 125.000 | 0,04941 € | 6.176,25 € |
| Unit Price without VAT: | 0,07063 € |
|---|---|
| Unit Price with VAT: | 0,08546 € |


