P4SMA10CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04991 €
Datasheet
14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA10CA/TR13

DigiKey Part Number
13-P4SMA10CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA10CA/TR13
Description
TVS DIODE 8.55VWM 14.5V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
14.5V
Mfr
Current - Peak Pulse (10/1000µs)
28.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA10CA/TR7YAGEO013-P4SMA10CA/TR7TR-ND0,04991 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04557 €911,40 €
Unit Price without VAT:0,04557 €
Unit Price with VAT:0,05514 €