Direct

P4KE91CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE91CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE91CA/B |
Description | TVS DIODE 77.8VWM 125V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 125V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE91CA/TR13 | YAGEO | 0 | 13-P4KE91CA/TR13TR-ND | 0,04031 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03868 € | 1.160,40 € |
| Unit Price without VAT: | 0,03868 € |
|---|---|
| Unit Price with VAT: | 0,04680 € |


