Direct

1.5KE530CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE530CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE530CA/B |
Description | TVS DIODE 450VWM 725VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 725V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 450V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 503.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE530CA/TR13 | YAGEO | 0 | 13-1.5KE530CA/TR13TR-ND | 0,13001 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13001 € | 1.300,10 € |
| Unit Price without VAT: | 0,13001 € |
|---|---|
| Unit Price with VAT: | 0,15731 € |


