P4KE13CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04691 €
Datasheet
18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE13CA-AT/B

DigiKey Part Number
13-P4KE13CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE13CA-AT/B
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE13CA-AT/TR13YAGEO013-P4KE13CA-AT/TR13TR-ND0,04691 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
30.0000,04644 €1.393,20 €
Unit Price without VAT:0,04644 €
Unit Price with VAT:0,05619 €