Direct

P4KE110CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE110CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE110CA/TR13 |
Description | TVS DIODE 94VWM 152VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 152V |
Mfr | Current - Peak Pulse (10/1000µs) 2.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE110CA/B | YAGEO | 0 | 13-P4KE110CA/BTB-ND | 0,03868 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04031 € | 806,20 € |
| Unit Price without VAT: | 0,04031 € |
|---|---|
| Unit Price with VAT: | 0,04878 € |


