
P0900SC | |
|---|---|
DigiKey Part Number | 13-P0900SCTR-ND - Tape & Reel (TR) 13-P0900SCCT-ND - Cut Tape (CT) 13-P0900SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0900SC |
Description | THYRISTOR 75V 400A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34400 € | 34,40 € |
| 500 | 0,26414 € | 132,07 € |
| 1.000 | 0,23839 € | 238,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19045 € | 571,35 € |
| 6.000 | 0,17519 € | 1.051,14 € |
| 9.000 | 0,16742 € | 1.506,78 € |
| 15.000 | 0,15869 € | 2.380,35 € |
| 21.000 | 0,15846 € | 3.327,66 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

