
Category | Tolerance ±20% |
Manufacturer YAGEO | Current - Steady State Max 250 mA |
Series | R @ Current 7.72 Ohms |
Packaging Box | Diameter 0.295" (7.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
R @ 25°C 45 Ohms | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,07667 € | 536,69 € |
| Unit Price without VAT: | 0,07667 € |
|---|---|
| Unit Price with VAT: | 0,09277 € |

