
NT0805BRD0761K9L | |
|---|---|
DigiKey Part Number | 13-NT0805BRD0761K9LTR-ND - Tape & Reel (TR) 13-NT0805BRD0761K9LCT-ND - Cut Tape (CT) 13-NT0805BRD0761K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805BRD0761K9L |
Description | RES THIN FILM 0.10% 1/5W 61.9K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35960 € | 8,99 € |
| 50 | 0,33960 € | 16,98 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,29928 € | 74,82 € |
| 500 | 0,28442 € | 142,21 € |
| 1.000 | 0,27104 € | 271,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24531 € | 1.226,55 € |
| 10.000 | 0,23632 € | 2.363,20 € |
| 15.000 | 0,23157 € | 3.473,55 € |
| 25.000 | 0,22610 € | 5.652,50 € |
| 35.000 | 0,22278 € | 7.797,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

