
MFR50SFTE52-82K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-82KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-82KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-82K |
Description | RES 82K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02276 € | 5,69 € |
| 500 | 0,02024 € | 10,12 € |
| 1.000 | 0,01808 € | 18,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01424 € | 71,20 € |
| 10.000 | 0,01298 € | 129,80 € |
| 15.000 | 0,01233 € | 184,95 € |
| 25.000 | 0,01160 € | 290,00 € |
| 35.000 | 0,01116 € | 390,60 € |
| 50.000 | 0,01074 € | 537,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

