21.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFRE52-21R5

DigiKey Part Number
MFR25SFRE52-21R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR25SFRE52-21R5
Description
RES 21.5 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01019 €50,95 €
Manufacturers Standard Package
Unit Price without VAT:0,01019 €
Unit Price with VAT:0,01233 €