
MFR100FRE52-2M2 | |
|---|---|
DigiKey Part Number | 13-MFR100FRE52-2M2TR-ND - Tape & Reel (TR) 13-MFR100FRE52-2M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR100FRE52-2M2 |
Description | RES 2.2M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06208 € | 15,52 € |
| 500 | 0,05566 € | 27,83 € |
| 1.000 | 0,05020 € | 50,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04467 € | 89,34 € |
| 4.000 | 0,04081 € | 163,24 € |
| 6.000 | 0,03882 € | 232,92 € |
| 10.000 | 0,03657 € | 365,70 € |
| 14.000 | 0,03523 € | 493,22 € |
| 20.000 | 0,03392 € | 678,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

