
MFR-25FRF52-4K02 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-4K02TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-4K02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-4K02 |
Description | RES 4.02K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-4K02 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC4021F | KOA Speer Electronics, Inc. | 267 | 2019-MF1/4CC4021F-ND | 0,20000 € | Parametric Equivalent |
| MF1/4DC4021F | KOA Speer Electronics, Inc. | 885 | 2019-MF1/4DC4021F-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,01948 € | 4,87 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01541 € | 15,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01210 € | 60,50 € |
| 10.000 | 0,01101 € | 110,10 € |
| 15.000 | 0,01045 € | 156,75 € |
| 25.000 | 0,00982 € | 245,50 € |
| 35.000 | 0,00944 € | 330,40 € |
| 50.000 | 0,00907 € | 453,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

