
MFR-25FRF52-130K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-130KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-130KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-130K |
Description | RES 130K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-130K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02190 € | 2,19 € |
| 250 | 0,01860 € | 4,65 € |
| 500 | 0,01652 € | 8,26 € |
| 1.000 | 0,01473 € | 14,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01154 € | 57,70 € |
| 10.000 | 0,01050 € | 105,00 € |
| 15.000 | 0,00997 € | 149,55 € |
| 25.000 | 0,00936 € | 234,00 € |
| 35.000 | 0,00900 € | 315,00 € |
| 50.000 | 0,00865 € | 432,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

