3.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-3K3

DigiKey Part Number
MFR-25FBF52-3K3-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-3K3
Description
RES 3.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
250,02800 €0,70 €
500,02440 €1,22 €
1000,02130 €2,13 €
2500,01808 €4,52 €
5000,01606 €8,03 €
1.0000,01432 €14,32 €
5.0000,01123 €56,15 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €