
MFR-25FBF52-374R | |
|---|---|
DigiKey Part Number | 374XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-374R |
Description | RES 374 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-374R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500003740FR500 | Vishay Beyschlag/Draloric/BC Components | 2.948 | 56-SFR2500003740FR500CT-ND | 0,12000 € | Upgrade |
| YR1B374RCC | TE Connectivity Passive Product | 160 | 1712-YR1B374RCCCT-ND | 0,87000 € | Upgrade |
| CMF50374R00FHEB | Vishay Dale | 4.861 | CMF374QFCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02300 € | 2,30 € |
| 250 | 0,01948 € | 4,87 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01541 € | 15,41 € |
| 5.000 | 0,01210 € | 60,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


