23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-23K7

DigiKey Part Number
23.7KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-23K7
Description
RES 23.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-23K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FTD23K7Stackpole Electronics Inc2.940RNF14FTD23K7CT-ND0,09000 €Direct
MRS25000C2219FRP00Vishay Beyschlag/Draloric/BC Components8.34556-MRS25000C2219FRP00CT-ND0,21000 €Upgrade
YR1B23K7CCTE Connectivity Passive Product1.0181712-YR1B23K7CCCT-ND0,73000 €Upgrade
In-Stock: 6.880
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03000 €0,75 €
500,02600 €1,30 €
1000,02300 €2,30 €
2500,01948 €4,87 €
5000,01728 €8,64 €
1.0000,01541 €15,41 €
5.0000,01210 €60,50 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €