
MFR-25FBF52-221R | |
|---|---|
DigiKey Part Number | 221XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-221R |
Description | RES 221 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-221R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-221R | YAGEO | 17.843 | 13-MFR-25FRF52-221RCT-ND | 0,08000 € | Parametric Equivalent |
| LR1F221R | TE Connectivity Passive Product | 11.748 | 1712-LR1F221RCT-ND | 0,09000 € | Upgrade |
| MRS25000C2210FRP00 | Vishay Beyschlag/Draloric/BC Components | 18.675 | PPC221ZCT-ND | 0,21000 € | Upgrade |
| SFR2500002210FR500 | Vishay Beyschlag/Draloric/BC Components | 19.164 | 56-SFR2500002210FR500CT-ND | 0,12000 € | Upgrade |
| YR1B221RCC | TE Connectivity Passive Product | 65 | 1712-YR1B221RCCCT-ND | 0,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02180 € | 2,18 € |
| 250 | 0,01844 € | 4,61 € |
| 500 | 0,01638 € | 8,19 € |
| 1.000 | 0,01461 € | 14,61 € |
| 5.000 | 0,01145 € | 57,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |








