
MFP-25BRD52-4K7 | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-4K7TR-ND - Tape & Reel (TR) 13-MFP-25BRD52-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-4K7 |
Description | RES 4.7K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-4K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,29840 € | 7,46 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,23760 € | 23,76 € |
| 250 | 0,20692 € | 51,73 € |
| 500 | 0,18766 € | 93,83 € |
| 1.000 | 0,17131 € | 171,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14216 € | 710,80 € |
| 10.000 | 0,13264 € | 1.326,40 € |
| 15.000 | 0,12775 € | 1.916,25 € |
| 25.000 | 0,12221 € | 3.055,25 € |
| 35.000 | 0,11892 € | 4.162,20 € |
| 50.000 | 0,11570 € | 5.785,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

