750k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-750K

DigiKey Part Number
13-MF0207FTE52-750KCT-ND - Cut Tape (CT)
13-MF0207FTE52-750KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-750K
Description
RES 750K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03680 €0,92 €
500,03220 €1,61 €
1000,02830 €2,83 €
2500,02408 €6,02 €
5000,02142 €10,71 €
1.0000,01914 €19,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01510 €75,50 €
10.0000,01377 €137,70 €
15.0000,01309 €196,35 €
25.0000,01232 €308,00 €
35.0000,01186 €415,10 €
50.0000,01142 €571,00 €
60.0000,01120 €672,00 €
120.0000,01046 €1.255,20 €
125.0000,01042 €1.302,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €