
MF0207FTE52-162K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-162KCT-ND - Cut Tape (CT) 13-MF0207FTE52-162KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-162K |
Description | RES 162K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02416 € | 6,04 € |
| 500 | 0,02148 € | 10,74 € |
| 1.000 | 0,01922 € | 19,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01486 € | 74,30 € |
| 10.000 | 0,01355 € | 135,50 € |
| 15.000 | 0,01288 € | 193,20 € |
| 25.000 | 0,01213 € | 303,25 € |
| 35.000 | 0,01167 € | 408,45 € |
| 50.000 | 0,01123 € | 561,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

