
MCP100JR-220R | |
|---|---|
DigiKey Part Number | 13-MCP100JR-220RTR-ND - Tape & Reel (TR) 13-MCP100JR-220RCT-ND - Cut Tape (CT) 13-MCP100JR-220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP100JR-220R |
Description | RES SMD 220 OHM 5% 1W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCP100JR-220R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,12400 € | 31,00 € |
| 500 | 0,11188 € | 55,94 € |
| 1.000 | 0,10160 € | 101,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09015 € | 180,30 € |
| 4.000 | 0,08293 € | 331,72 € |
| 6.000 | 0,07922 € | 475,32 € |
| 10.000 | 0,07503 € | 750,30 € |
| 14.000 | 0,07253 € | 1.015,42 € |
| 20.000 | 0,07009 € | 1.401,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

