
BAV116W | |
|---|---|
DigiKey Part Number | 13-BAV116WTR-ND - Tape & Reel (TR) 13-BAV116WCT-ND - Cut Tape (CT) 13-BAV116WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116W |
Description | DIODE STANDARD 110V 215MA SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 110 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 110 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07410 € | 7,41 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04770 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03651 € | 109,53 € |
| 6.000 | 0,03265 € | 195,90 € |
| 9.000 | 0,03067 € | 276,03 € |
| 15.000 | 0,02845 € | 426,75 € |
| 21.000 | 0,02713 € | 569,73 € |
| 30.000 | 0,02585 € | 775,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


