


CS1206KKX7RABB333 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RABB333TR-ND - Tape & Reel (TR) 13-CS1206KKX7RABB333CT-ND - Cut Tape (CT) 13-CS1206KKX7RABB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RABB333 |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,05346 € | 26,73 € |
| 1.000 | 0,04847 € | 48,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04030 € | 120,90 € |
| 6.000 | 0,03743 € | 224,58 € |
| 9.000 | 0,03600 € | 324,00 € |
| 15.000 | 0,03441 € | 516,15 € |
| 21.000 | 0,03348 € | 703,08 € |
| 30.000 | 0,03259 € | 977,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

