


CS0805KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CS0805KRX7R0BB103TR-ND - Tape & Reel (TR) 13-CS0805KRX7R0BB103CT-ND - Cut Tape (CT) 13-CS0805KRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04398 € | 21,99 € |
| 1.000 | 0,03974 € | 39,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03341 € | 133,64 € |
| 8.000 | 0,03106 € | 248,48 € |
| 12.000 | 0,02988 € | 358,56 € |
| 20.000 | 0,02857 € | 571,40 € |
| 28.000 | 0,02781 € | 778,68 € |
| 40.000 | 0,02708 € | 1.083,20 € |
| 48.000 | 0,02673 € | 1.283,04 € |
| 96.000 | 0,02556 € | 2.453,76 € |
| 100.000 | 0,02550 € | 2.550,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

