


AC0603KRX7R0BB473 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB473TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB473CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05520 € | 5,52 € |
| 500 | 0,04182 € | 20,91 € |
| 1.000 | 0,03770 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03005 € | 120,20 € |
| 8.000 | 0,02788 € | 223,04 € |
| 12.000 | 0,02679 € | 321,48 € |
| 20.000 | 0,02559 € | 511,80 € |
| 28.000 | 0,02488 € | 696,64 € |
| 40.000 | 0,02421 € | 968,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

