
CFR-50JT-52-100R | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-100RCT-ND - Cut Tape (CT) 13-CFR-50JT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-100R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-100R | YAGEO | 44.967 | 100H-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02670 € | 2,67 € |
| 250 | 0,02264 € | 5,66 € |
| 500 | 0,02012 € | 10,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01798 € | 17,98 € |
| 2.000 | 0,01615 € | 32,30 € |
| 3.000 | 0,01521 € | 45,63 € |
| 5.000 | 0,01415 € | 70,75 € |
| 7.000 | 0,01352 € | 94,64 € |
| 10.000 | 0,01290 € | 129,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

