6.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-6K2

DigiKey Part Number
13-CFR-25JR-52-6K2TR-ND - Tape & Reel (TR)
13-CFR-25JR-52-6K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-6K2
Description
RES 6.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-6K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02480 €0,62 €
500,02160 €1,08 €
1000,01900 €1,90 €
2500,01604 €4,01 €
5000,01422 €7,11 €
1.0000,01267 €12,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00961 €48,05 €
10.0000,00873 €87,30 €
15.0000,00828 €124,20 €
25.0000,00777 €194,25 €
35.0000,00746 €261,10 €
50.0000,00716 €358,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €