
CFR-25JR-52-24R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-24RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-24RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-24R |
Description | RES 24 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-24R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01960 € | 1,96 € |
| 250 | 0,01664 € | 4,16 € |
| 500 | 0,01474 € | 7,37 € |
| 1.000 | 0,01313 € | 13,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01027 € | 51,35 € |
| 10.000 | 0,00933 € | 93,30 € |
| 15.000 | 0,00885 € | 132,75 € |
| 25.000 | 0,00830 € | 207,50 € |
| 35.000 | 0,00798 € | 279,30 € |
| 50.000 | 0,00766 € | 383,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

