
CC1206ZPY5V7BB475 | |
|---|---|
DigiKey Part Number | 13-CC1206ZPY5V7BB475TR-ND - Tape & Reel (TR) 13-CC1206ZPY5V7BB475CT-ND - Cut Tape (CT) 13-CC1206ZPY5V7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZPY5V7BB475 |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZPY5V7BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06870 € | 6,87 € |
| 500 | 0,05268 € | 26,34 € |
| 1.000 | 0,04774 € | 47,74 € |
| 2.500 | 0,04254 € | 106,35 € |
| 5.000 | 0,03941 € | 197,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03385 € | 507,75 € |
| 30.000 | 0,03205 € | 961,50 € |
| 45.000 | 0,03115 € | 1.401,75 € |
| 75.000 | 0,03015 € | 2.261,25 € |
| 105.000 | 0,02957 € | 3.104,85 € |
| 150.000 | 0,02901 € | 4.351,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

