
CC1206JRNPO9BN472 | |
|---|---|
DigiKey Part Number | 311-3398-2-ND - Tape & Reel (TR) 311-3398-1-ND - Cut Tape (CT) 311-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07448 € | 37,24 € |
| 1.000 | 0,06801 € | 68,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05554 € | 222,16 € |
| 8.000 | 0,05211 € | 416,88 € |
| 12.000 | 0,05039 € | 604,68 € |
| 20.000 | 0,04849 € | 969,80 € |
| 28.000 | 0,04737 € | 1.326,36 € |
| 40.000 | 0,04630 € | 1.852,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

