
CC1206JKNPOCBN471 | |
|---|---|
DigiKey Part Number | 311-1916-2-ND - Tape & Reel (TR) 311-1916-1-ND - Cut Tape (CT) 311-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN471 |
Description | CAP CER 470PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10628 € | 53,14 € |
| 1.000 | 0,09775 € | 97,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08724 € | 261,72 € |
| 6.000 | 0,08210 € | 492,60 € |
| 9.000 | 0,07953 € | 715,77 € |
| 15.000 | 0,07667 € | 1.150,05 € |
| 21.000 | 0,07501 € | 1.575,21 € |
| 30.000 | 0,07340 € | 2.202,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

