
CC1206FRNPOBBN220 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPOBBN220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPOBBN220 |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09554 € | 382,16 € |
| Unit Price without VAT: | 0,09554 € |
|---|---|
| Unit Price with VAT: | 0,11560 € |

