
CC1206CRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 311-4366-2-ND - Tape & Reel (TR) 311-4366-1-ND - Cut Tape (CT) 311-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H1R2CT | KYOCERA AVX | 5.293 | 478-KGM31BCG1H1R2CT-ND | 0,25000 € | Direct |
| C1206C129C1GACTU | KEMET | 3.990 | 399-C1206C129C1GACTUCT-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05381 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04353 € | 174,12 € |
| 8.000 | 0,04067 € | 325,36 € |
| 12.000 | 0,03923 € | 470,76 € |
| 20.000 | 0,03764 € | 752,80 € |
| 28.000 | 0,03671 € | 1.027,88 € |
| 40.000 | 0,03582 € | 1.432,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

