1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZPY5V6BB105

DigiKey Part Number
13-CC0603ZPY5V6BB105TR-ND - Tape & Reel (TR)
13-CC0603ZPY5V6BB105CT-ND - Cut Tape (CT)
13-CC0603ZPY5V6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZPY5V6BB105
Description
CAP CER 1UF 10V Y5V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZPY5V6BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
500,02700 €1,35 €
1000,02320 €2,32 €
5000,01682 €8,41 €
1.0000,01486 €14,86 €
2.5000,01281 €32,02 €
5.0000,01158 €57,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00957 €143,55 €
30.0000,00887 €266,10 €
45.0000,00851 €382,95 €
75.0000,00812 €609,00 €
105.0000,00789 €828,45 €
150.0000,00767 €1.150,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €