
CC0201GRNPO8BN150 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO8BN150TR-ND - Tape & Reel (TR) 13-CC0201GRNPO8BN150CT-ND - Cut Tape (CT) 13-CC0201GRNPO8BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO8BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00954 € | 4,77 € |
| 1.000 | 0,00832 € | 8,32 € |
| 2.500 | 0,00704 € | 17,60 € |
| 5.000 | 0,00628 € | 31,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00509 € | 76,35 € |
| 30.000 | 0,00465 € | 139,50 € |
| 45.000 | 0,00443 € | 199,35 € |
| 75.000 | 0,00419 € | 314,25 € |
| 105.000 | 0,00405 € | 425,25 € |
| 150.000 | 0,00391 € | 586,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

