
CC0603JRNPO9BN430 | |
|---|---|
DigiKey Part Number | 311-3970-2-ND - Tape & Reel (TR) 311-3970-1-ND - Cut Tape (CT) 311-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN430 |
Description | CAP CER 43PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN430 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,01940 € | 9,70 € |
| 1.000 | 0,01720 € | 17,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01325 € | 53,00 € |
| 8.000 | 0,01209 € | 96,72 € |
| 12.000 | 0,01151 € | 138,12 € |
| 20.000 | 0,01087 € | 217,40 € |
| 28.000 | 0,01049 € | 293,72 € |
| 40.000 | 0,01013 € | 405,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

