Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603CPNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN3R9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603CRNPO9BN3R9 | YAGEO | 3.209 | 311-3081-1-ND | 0,08000 € | Parametric Equivalent |
| CC0603CRNPO9BN3R9 | YAGEO | 423 | 311-3857-1-ND | 0,08000 € | Parametric Equivalent |
| KGM15ACG1H3R9CT | KYOCERA AVX | 6.184 | 478-KGM15ACG1H3R9CT-ND | 0,16000 € | Direct |
| 0603N3R9C500CT | Walsin Technology Corporation | 0 | 1292-0603N3R9C500CTTR-ND | 0,00382 € | Parametric Equivalent |
| C0603C399C5GACAUTO | KEMET | 25 | 399-C0603C399C5GACAUTOCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00824 € | 123,60 € |
| Unit Price without VAT: | 0,00824 € |
|---|---|
| Unit Price with VAT: | 0,00997 € |











