Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402JPNPO8BN330 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO8BN330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO8BN330 |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRNPO8BN330 | YAGEO | 24.250 | 311-1660-1-ND | 0,08000 € | Parametric Equivalent |
| 04023A330J4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1E330JHTR-ND | 0,02196 € | Parametric Equivalent |
| 0402N330J250CT | Walsin Technology Corporation | 170.722 | 1292-1305-1-ND | 0,08000 € | Parametric Equivalent |
| 885012005043 | Würth Elektronik | 67.893 | 732-7458-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C330J3GACTU | KEMET | 24.572 | 399-C0402C330J3GACTUCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00375 € | 187,50 € |
| Unit Price without VAT: | 0,00375 € |
|---|---|
| Unit Price with VAT: | 0,00454 € |












