


CC0201KPX7R7BB471 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX7R7BB471TR-ND - Tape & Reel (TR) 13-CC0201KPX7R7BB471CT-ND - Cut Tape (CT) 13-CC0201KPX7R7BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX7R7BB471 |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX7R7BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01130 € | 1,13 € |
| 500 | 0,00794 € | 3,97 € |
| 1.000 | 0,00690 € | 6,90 € |
| 2.500 | 0,00581 € | 14,53 € |
| 5.000 | 0,00516 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00354 € | 177,00 € |
| 100.000 | 0,00328 € | 328,00 € |
| 150.000 | 0,00314 € | 471,00 € |
| 250.000 | 0,00300 € | 750,00 € |
| 350.000 | 0,00291 € | 1.018,50 € |
| 500.000 | 0,00283 € | 1.415,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

