


CC0201KPX5R6BB103 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX5R6BB103TR-ND - Tape & Reel (TR) 13-CC0201KPX5R6BB103CT-ND - Cut Tape (CT) 13-CC0201KPX5R6BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX5R6BB103 |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX5R6BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00840 € | 4,20 € |
| 1.000 | 0,00731 € | 7,31 € |
| 2.500 | 0,00616 € | 15,40 € |
| 5.000 | 0,00548 € | 27,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00378 € | 189,00 € |
| 100.000 | 0,00350 € | 350,00 € |
| 150.000 | 0,00336 € | 504,00 € |
| 250.000 | 0,00321 € | 802,50 € |
| 350.000 | 0,00312 € | 1.092,00 € |
| 500.000 | 0,00303 € | 1.515,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

