
CC0201DRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-CC0201DRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-CC0201DRNPO9BN7R0CT-ND - Cut Tape (CT) 13-CC0201DRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO9BN7R0 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02400 € | 2,40 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01542 € | 15,42 € |
| 2.500 | 0,01330 € | 33,25 € |
| 5.000 | 0,01202 € | 60,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00996 € | 149,40 € |
| 30.000 | 0,00923 € | 276,90 € |
| 45.000 | 0,00886 € | 398,70 € |
| 75.000 | 0,00846 € | 634,50 € |
| 105.000 | 0,00822 € | 863,10 € |
| 150.000 | 0,00799 € | 1.198,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

