
CC0201CRNPO8BNR50 | |
|---|---|
DigiKey Part Number | 311-3672-2-ND - Tape & Reel (TR) 311-3672-1-ND - Cut Tape (CT) 311-3672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO8BNR50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201BRNPO8BNR50 | YAGEO | 28.570 | 311-3290-1-ND | 0,08000 € | Upgrade |
| CC0201BRNPO9BNR50 | YAGEO | 16.155 | 311-1577-1-ND | 0,08000 € | Upgrade |
| CC0201CRNPO9BNR50 | YAGEO | 28.150 | 13-CC0201CRNPO9BNR50CT-ND | 0,08000 € | Upgrade |
| CQ0201ARNPO8BNR50 | YAGEO | 31.870 | 13-CQ0201ARNPO8BNR50CT-ND | 0,11000 € | Upgrade |
| GRM0335C1HR50WA01D | Murata Electronics | 150.802 | 490-11972-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01240 € | 1,24 € |
| 500 | 0,00872 € | 4,36 € |
| 1.000 | 0,00760 € | 7,60 € |
| 2.500 | 0,00642 € | 16,05 € |
| 5.000 | 0,00571 € | 28,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00461 € | 69,15 € |
| 30.000 | 0,00421 € | 126,30 € |
| 45.000 | 0,00401 € | 180,45 € |
| 75.000 | 0,00378 € | 283,50 € |
| 105.000 | 0,00365 € | 383,25 € |
| 150.000 | 0,00352 € | 528,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

