Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0201BPNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CC0201BPNPO8BN2R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201BPNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BPNPO8BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201BRNPO8BN2R2 | YAGEO | 4.516 | 311-3289-1-ND | 0,08000 € | Parametric Equivalent |
| CQ0201BRNPO8BN2R2 | YAGEO | 76.408 | 13-CQ0201BRNPO8BN2R2CT-ND | 0,09000 € | Parametric Equivalent |
| 0201N2R2B250CT | Walsin Technology Corporation | 0 | 1292-0201N2R2B250CTTR-ND | 0,00187 € | Parametric Equivalent |
| 885392004005 | Würth Elektronik | 91 | 732-13219-1-ND | 0,08000 € | Parametric Equivalent |
| CBR02C229B3GAC | KEMET | 39.134 | 399-8607-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00562 € | 281,00 € |
| Unit Price without VAT: | 0,00562 € |
|---|---|
| Unit Price with VAT: | 0,00680 € |










