38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24A/TR13

DigiKey Part Number
13-SMBJ24A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ24A/TR13CT-ND - Cut Tape (CT)
13-SMBJ24A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24A/TR13
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21000 €2,10 €
1000,13180 €13,18 €
5000,09792 €48,96 €
1.0000,08695 €86,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07299 €218,97 €
6.0000,06594 €395,64 €
9.0000,06235 €561,15 €
15.0000,05831 €874,65 €
21.0000,05592 €1.174,32 €
30.0000,05359 €1.607,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €