Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

AT1206BRD07806RL | |
|---|---|
DigiKey Part Number | AT1206BRD07806RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07806RL |
Description | RES SMD 806 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07806RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07806RL | YAGEO | 0 | RT1206BRD07806RL-ND | 0,08929 € | Similar |
| RT1206WRD07806RL | YAGEO | 0 | RT1206WRD07806RL-ND | 0,44426 € | Similar |
| TNPW1206806RBEEA | Vishay Dale | 0 | TNPW1206806RBEEA-ND | 0,18950 € | Upgrade |
| TNPW1206806RBEEN | Vishay Dale | 0 | TNPW1206806RBEEN-ND | 0,34582 € | Upgrade |
| ERA-8AEB8060V | Panasonic Industry | 2.030 | 10-ERA-8AEB8060VCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13569 € | 678,45 € |
| Unit Price without VAT: | 0,13569 € |
|---|---|
| Unit Price with VAT: | 0,16418 € |







