Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT0805CRD0720K5L | |
|---|---|
DigiKey Part Number | AT0805CRD0720K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805CRD0720K5L |
Description | RES SMD 20.5KOHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805CRD0720K5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0720K5L | YAGEO | 3.212 | YAG4855CT-ND | 0,08000 € | Similar |
| RT0805CRD0720K5L | YAGEO | 0 | RT0805CRD0720K5L-ND | 0,05385 € | Similar |
| RT0805WRD0720K5L | YAGEO | 0 | RT0805WRD0720K5L-ND | 0,17928 € | Similar |
| AT0805BRD0720K5L | YAGEO | 0 | AT0805BRD0720K5L-ND | 0,15868 € | Parametric Equivalent |
| PAT0805E2052BST1 | Vishay Dale Thin Film | 0 | PAT0805E2052BST1-ND | 0,42820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10774 € | 538,70 € |
| Unit Price without VAT: | 0,10774 € |
|---|---|
| Unit Price with VAT: | 0,13037 € |








