
AT0603BRD072K4L | |
|---|---|
DigiKey Part Number | YAG4140TR-ND - Tape & Reel (TR) YAG4140CT-ND - Cut Tape (CT) YAG4140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD072K4L |
Description | RES SMD 2.4K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD072K4L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09548 € | 23,87 € |
| 500 | 0,09044 € | 45,22 € |
| 1.000 | 0,08588 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07331 € | 366,55 € |
| 10.000 | 0,07031 € | 703,10 € |
| 15.000 | 0,06872 € | 1.030,80 € |
| 25.000 | 0,06687 € | 1.671,75 € |
| 35.000 | 0,06575 € | 2.301,25 € |
| 50.000 | 0,06464 € | 3.232,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

