Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR1206JR-07120RL | |
|---|---|
DigiKey Part Number | AR1206JR-07120RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206JR-07120RL |
Description | RES SMD 120 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206JR-07120RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07120RL | YAGEO | 47.759 | YAG3810CT-ND | 0,09000 € | Upgrade |
| AC1206JR-07120RL | YAGEO | 2.582 | YAG3918CT-ND | 0,08000 € | Upgrade |
| AF1206FR-07120RL | YAGEO | 4.207 | 13-AF1206FR-07120RLCT-ND | 0,13000 € | Upgrade |
| RC1206FR-07120RL | YAGEO | 57.384 | 311-120FRCT-ND | 0,08000 € | Upgrade |
| CR1206-FX-1200ELF | Bourns Inc. | 58.218 | CR1206-FX-1200ELFCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03294 € | 164,70 € |
| Unit Price without VAT: | 0,03294 € |
|---|---|
| Unit Price with VAT: | 0,03986 € |










