Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR1206FR-0718KL | |
|---|---|
DigiKey Part Number | 13-AR1206FR-0718KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0718KL |
Description | RES 18K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-0718KL | YAGEO | 0 | 13-RC1206DR-0718KL-ND | 0,02293 € | Parametric Equivalent |
| RC1206FR-1018KL | YAGEO | 8.840 | 13-RC1206FR-1018KLCT-ND | 0,09000 € | Parametric Equivalent |
| RC1206FR-1318KL | YAGEO | 0 | 13-RC1206FR-1318KL-ND | 0,00761 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08582 € | 429,10 € |
| Unit Price without VAT: | 0,08582 € |
|---|---|
| Unit Price with VAT: | 0,10384 € |


